Jalas 1338 Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 12, EU 47

Subtotal (1 pair)*

£200.23

(exc. VAT)

£240.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£200.23

*price indicative

RS Stock No.:
115-577
Mfr. Part No.:
1338-47
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

1338

Gender

Unisex

Shoe Size EU

47

Shoe Size UK

12

Shoe Size US

13

Colour

Black, Blue

Safety Toe

Yes

Safety Toe Type

Composite

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals Limited safety shoe for heavy-duty work in harsh environments is airport friendly and passes metal detectors. The Vibram Arctic Grip sole is heat resistant and provides outstanding grip even on wet ice.

Excellent grip
Extra comfortable
Perfect fit

Related links