Jalas 2058 Unisex Black, Yellow Aluminium Toe Capped Safety Shoes, UK 4, EU 37

Subtotal (1 pair)*

£232.10

(exc. VAT)

£278.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£232.10

*price indicative

RS Stock No.:
115-380
Mfr. Part No.:
2058-37
Brand:
Jalas
Find similar products by selecting one or more attributes.
Select all

Brand

Jalas

Series

2058

Gender

Unisex

Shoe Size EU

37

Shoe Size UK

4

Shoe Size US

5

Colour

Black, Yellow

Safety Toe

Yes

Safety Toe Type

Aluminium

RoHS Status: Exempt

COO (Country of Origin):
FI
The Ejendals Limited breathable safety shoe with high-quality protection. Ultimate softness and comfort thanks to the TIO (Three In One) sole that prevents long term injuries to the feet and back. The net-covered ventilation slots provide extra cooling. The Tri-Panel BOA Fit System enables a perfect fit for individually shaped feet. The shoe has an aluminium toe cap and soft textile nail-penetration insert.

Excellent shock absorption
Excellent grip
Perfect fit
Extra comfortable
Very breathable

Related links