Contrinex from Molex Safety Relay 24V 3 Safety Contacts
- RS Stock No.:
- 288-3978
- Distrelec Article No.:
- 302-44-155
- Mfr. Part No.:
- YRB-4EML-31S
- Brand:
- Contrinex from Molex
Subtotal (1 unit)*
£257.98
(exc. VAT)
£309.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £257.98 |
*price indicative
- RS Stock No.:
- 288-3978
- Distrelec Article No.:
- 302-44-155
- Mfr. Part No.:
- YRB-4EML-31S
- Brand:
- Contrinex from Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contrinex from Molex | |
| Supply Voltage | 24V | |
| Safety Contacts | 3 | |
| Function | Safety Relay | |
| Select all | ||
|---|---|---|
Brand Contrinex from Molex | ||
Supply Voltage 24V | ||
Safety Contacts 3 | ||
Function Safety Relay | ||
- COO (Country of Origin):
- PL
The safety relay is a type 4 safety protection device suitable for safety light curtains/barriers, emergency stop, and door switches. With certifications from TÜV, CE, and UL, it ensures safety integrity level (SIL) 3 according to IEC/EN 61508. Featuring manual or automatic restart options, LED indicators for channel 1, 2, and power supply, and a wide DIN-rail-mountable housing, it is designed for applications requiring high safety standards in industrial settings.
Certified by TÜV, CE, and UL for safety standards compliance
Output includes 3 N.O. safety contacts and 1 N.C. monitoring contact
Safety Integrity Level (SIL) 3 according to IEC/EN 61508
Manual or automatic restart options available
LED indicators for channel 1, 2, and power supply status
DIN-rail-mountable housing with 22.5mm width
Performance Level (PL) e and category 4 according to EN/ISO 13849-1
Suitable for monitoring electrosensitive protective equipment and emergency stop mechanisms
Can achieve up to category 4, PL e or SILCL 3 based on wiring configuration
Easy screw connection with various conductor cross-sections supported
Output includes 3 N.O. safety contacts and 1 N.C. monitoring contact
Safety Integrity Level (SIL) 3 according to IEC/EN 61508
Manual or automatic restart options available
LED indicators for channel 1, 2, and power supply status
DIN-rail-mountable housing with 22.5mm width
Performance Level (PL) e and category 4 according to EN/ISO 13849-1
Suitable for monitoring electrosensitive protective equipment and emergency stop mechanisms
Can achieve up to category 4, PL e or SILCL 3 based on wiring configuration
Easy screw connection with various conductor cross-sections supported
Related links
- Schneider Electric Single/Dual-Channel Emergency Stop Safety Relay 3 Safety Contacts
- Bernstein AG SCR 3 Auxiliary Contacts Safety Relay 24V dc, Single Channel 3 Safety Contacts
- Pilz 750167 Safety Relay 24V dc 3 Safety Contacts
- Pilz 787355 1 Auxiliary Contacts Safety Relay 24V dc 3 Safety Contacts
- Pilz 710001 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- Pilz 787100 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 3 Safety Contacts
- Pilz 777300 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 774730 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts