Finder Safety Relay 250V
- RS Stock No.:
- 285-7785
- Distrelec Article No.:
- 301-47-148
- Mfr. Part No.:
- 50.14.9.012.4220
- Brand:
- Finder
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7785
- Distrelec Article No.:
- 301-47-148
- Mfr. Part No.:
- 50.14.9.012.4220
- Brand:
- Finder
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Supply Voltage | 250V | |
| Function | Safety Relay | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Supply Voltage 250V | ||
Function Safety Relay | ||
- COO (Country of Origin):
- CZ
The relay with forcibly guided contacts is a high-quality PCB relay designed for safety applications. It features 4 poles with 8A contact capacity, using AgSnO contact material. With a DC coil consumption of 180mA at 12V nominal voltage, it offers reliable performance in various electrical systems.
4 pole relay with 8A contact capacity for safety applications
AgSnO contact material for superior conductivity
DC coil consumption of 180mA at 12V for efficient operation
Designed for medium duty switching applications
Cadmium Free contact materials for environmental safety
AgSnO contact material for superior conductivity
DC coil consumption of 180mA at 12V for efficient operation
Designed for medium duty switching applications
Cadmium Free contact materials for environmental safety
Related links
- Phoenix Contact 1 Auxiliary Contacts Safety Relay 250V
- Schneider Electric Safety Relay 250V ac 8
- Finder 7S.16 7S Series Safety Relay 24V dc 6 Safety Contacts
- Finder 50 Series 50 Safety Relay 24V 2 Safety Contacts
- Finder 7S.16 7S Series 0 Auxiliary Contacts Safety Relay 110V dc 6 Safety Contacts
- Finder 50 Series 50 Safety Relay 24V 6 Safety Contacts
- Finder 50 Series 50 Safety Relay 12V 2 Safety Contacts
- Finder 50 Series 50 Safety Relay 24V 4 Safety Contacts