Allen Bradley 440F, 230V ac/dc, 24 V ac/dc Safety Relay, 2 Safety Contacts, 1
- RS Stock No.:
- 249-6201
- Mfr. Part No.:
- 440F-C251P
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£594.16
(exc. VAT)
£712.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £594.16 |
*price indicative
- RS Stock No.:
- 249-6201
- Mfr. Part No.:
- 440F-C251P
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Number of Auxiliary Contacts | 1 | |
| Reset Method | Automatic & Manual | |
| Mount Type | DIN Rail | |
| Series | 440F | |
| Power Consumption | 6W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 10mA | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 230V ac | |
| Switching DC Voltage | 24V dc | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 55°C | |
| Width | 130mm | |
| Length | 130mm | |
| Height | 75mm | |
| Hazardous Area Certification | No | |
| Safety Category | 3 | |
| Coil Voltage | 230V ac/dc, 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Number of Auxiliary Contacts 1 | ||
Reset Method Automatic & Manual | ||
Mount Type DIN Rail | ||
Series 440F | ||
Power Consumption 6W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 10mA | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 230V ac | ||
Switching DC Voltage 24V dc | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 55°C | ||
Width 130mm | ||
Length 130mm | ||
Height 75mm | ||
Hazardous Area Certification No | ||
Safety Category 3 | ||
Coil Voltage 230V ac/dc, 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB



Rockwell Automation Safety Relay, Dual Channel, 2500V Impulse Withstand Voltage, 13ms System Response Time - 440F-C251P
Use this Rockwell Automation safety relay to monitor and control your industrial equipment's edge sensing systems. It's designed for use with SafeEdge sensors and reacts to detected faults, preventing injury to users and damage to machinery. Polycarbonate housing provides impact and wear resistance to make this relay suitable for use in harsh environments. It can function on both AC and DC voltage supplies so it's a versatile choice for your industrial operations. You'll find devices like this one used to control power-operated doors and automated vehicles.
• Compact dimensions of 130 (height) x 130 (width) x 75mm (depth) make it suitable for installation in confined spaces
• M2 spring action terminals for simple, tool-free conductor connections
• Broad operating temperature range of -10°C to + 55°C for use in demanding settings
• Integrated 2A quick-acting fuse provides short-circuit protection for electrical safety
Standards and Certifications
• TÜV
• CE
• cULus
• RoHS
How do I mount this safety relay?
This safety relay is designed to be surface mounted onto your equipment. It comes with four holes to let you secure it using M4 screws.
Safedge Controller, Surface Mount
EC type approved (applies when Safedge profiles are used in conjunction with a Safedge Evaluator)
May be cut to size and fit
Corner and straight connectors are "active" components - no "dead" zones
The Safedge Evaluator monitors the status of the Safedge profile and provides an output of two fully cross monitored relays with complete redundancy
One Safedge Evaluator unit monitors up to 50m Safedge profile
Two safety relay outputs
Changeover auxiliary relay
Auto/manual reset
Indicators for RUN, STOP and FAULT conditions
Provides contactor monitoring
Selectable input voltage
Control circuit voltage - all relay outputs are volt free
IP65 rated
Dimensions: H130mm, W130mm, D75mm
Related links
- Allen Bradley 440F 24 V ac/dc Safety Relay 1
- Allen Bradley 440R / MSR138DP 2 Safety Contacts, 1
- Allen Bradley 440R / MSR138.1DP 2 Safety Contacts, 1
- Allen Bradley 440R / Guardmaster SI 2 Safety Contacts, 1
- Allen Bradley 440R / Guardmaster DI 2 Safety Contacts, 1
- Allen Bradley 440R / MSR22LM 2 Safety Contacts, 1
- Allen Bradley 440R / MSR126.1T 2 Safety Contacts
- Allen Bradley 440R / MSR126.1R 2 Safety Contacts
