Allen Bradley 440R/MSR55P, 230V ac Safety Relay, 3 Safety Contacts, 1

Subtotal (1 unit)*

£388.57

(exc. VAT)

£466.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£388.57

*price indicative

RS Stock No.:
237-4272
Mfr. Part No.:
440R-S35013
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Safety Relay

Safety Contacts

3

Number of Auxiliary Contacts

1

Reset Method

Manual

Mount Type

DIN Rail

Series

440R/MSR55P

Power Consumption

4W

Terminal Type

Screw

IP Rating

IP40

Standards/Approvals

IEC/EN

Switching AC Voltage

230V ac

Contact Current

6A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

55°C

Height

90mm

Width

45mm

Length

118mm

Hazardous Area Certification

No

Coil Voltage

230V ac

COO (Country of Origin):
DE
The Allen Bradley guard master MSR55P back EMF modules are suitable to monitor the standstill of all electric motors that generate a remanence voltage while coasting to stop.

Power supply - 230V AC,20 mV to 400 mV

Inputs - 2 redundant measuring channels

Removable screw type and spring clamp

Manual / automatic reset for external faults

Housing width is 45 mm

Related links