ZANDER AACHEN Minos, 24V dc Safety Relay
- RS Stock No.:
- 827-089
- Mfr. Part No.:
- 472826
- Brand:
- ZANDER AACHEN
Subtotal (1 unit)*
£108.39
(exc. VAT)
£130.07
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.39 |
*price indicative
- RS Stock No.:
- 827-089
- Mfr. Part No.:
- 472826
- Brand:
- ZANDER AACHEN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZANDER AACHEN | |
| Product Type | Safety Relay | |
| Contact Configuration | 1 NC/1 NO | |
| Reset Method | Automatic | |
| Mount Type | DIN Rail | |
| Series | Minos | |
| Power Consumption | 1.8W | |
| Terminal Type | Spring Connector | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL | |
| Maximum Operating Temperature | 55°C | |
| Height | 93.1mm | |
| Width | 6.2mm | |
| Length | 102.5mm | |
| Safety Category | SIL 3, CAT 4 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ZANDER AACHEN | ||
Product Type Safety Relay | ||
Contact Configuration 1 NC/1 NO | ||
Reset Method Automatic | ||
Mount Type DIN Rail | ||
Series Minos | ||
Power Consumption 1.8W | ||
Terminal Type Spring Connector | ||
IP Rating IP20 | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL | ||
Maximum Operating Temperature 55°C | ||
Height 93.1mm | ||
Width 6.2mm | ||
Length 102.5mm | ||
Safety Category SIL 3, CAT 4 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ZANDER AACHEN Safety relay offers reliable emergency stop control and safety monitoring capabilities. Designed for automation systems, it ensures compliance with relevant safety standards while providing essential features for operational integrity.
Uses safety-related parts up to PL e, Cat. 4, SILCL 3 for versatile control
Monitored manual and automatic start features enhance operational reliability
Dual-channel safety inputs ensure fault detection through efficient monitoring
Designed for integration with sensitive actuators to ensure responsive control
Related links
- ZANDER AACHEN Minos, 24V dc Safety Relay
- ZANDER AACHEN Minos Series DIN Rail Safety Relay 24 V dc, 1 NC/1 NO Switch Configuration
- ZANDER AACHEN SR2C 2 Safety Contacts
- ZANDER AACHEN SR3C 3 Safety Contacts, 1
- ZANDER AACHEN SR3E 3 Safety Contacts, 1
- ZANDER AACHEN SR4C 4 Safety Contacts
- ZANDER AACHEN SK3D 3 Safety Contacts, 1
- ZANDER AACHEN SR7C 7 Safety Contacts, 4
