ZANDER AACHEN Minos, 24V dc Safety Relay

Subtotal (1 unit)*

£108.39

(exc. VAT)

£130.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.39

*price indicative

RS Stock No.:
827-088
Mfr. Part No.:
472825
Brand:
ZANDER AACHEN
Find similar products by selecting one or more attributes.
Select all

Brand

ZANDER AACHEN

Product Type

Safety Relay

Contact Configuration

1 NC/1 NO

Mount Type

DIN Rail

Reset Method

Manual

Power Consumption

1.8W

Series

Minos

Terminal Type

Screw Terminal

IP Rating

IP20

Standards/Approvals

EN ISO 13849-1, IEC 62061, IEC 61508, EN 50156-1 EN 746-2, IEC 61511-1, EN60204-1, CE, TÜV, UL

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

Length

102.5mm

Width

6.2mm

Height

93.1mm

Safety Category

SIL 3, CAT 4

Hazardous Area Certification

No

Coil Voltage

24V dc

COO (Country of Origin):
DE
The ZANDER AACHEN Safety relay is designed for reliable monitoring of emergency stop buttons and safety devices, ensuring compliance with international safety standards.

Utilises dual-channel monitoring for enhanced safety functionality

Supports safety ratings up to PL e and SILCL 3 for robust operational integrity

Incorporates a monitored manual start to prevent unintentional activation

Offers extensive monitoring capability through front LED indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy