TE Connectivity SCHRACK SR4, 110V dc Force Guided Relay, 1 NC, 3 NO Safety Contacts, 1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-708
Mfr. Part No.:
6-1415054-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Force Guided Relay

Safety Contacts

1 NC, 3 NO

Contact Configuration

1 NC, 3 NO

Number of Auxiliary Contacts

1

Mount Type

Board

Power Consumption

0.8W

Series

SCHRACK SR4

Terminal Type

Solder Pin

Switching AC Voltage

250V ac

Standards/Approvals

VDE

Minimum Operating Temperature

-25°C

Contact Current

8A

Maximum Operating Temperature

70°C

Width

13.1mm

Height

16.6mm

Length

40.1mm

Hazardous Area Certification

No

Coil Voltage

110V dc

COO (Country of Origin):
CZ
The TE Connectivity highly reliable Compact relay designed to handle loads up to 8 A, making it Ideal for safety circuits in various applications.

Features 4 poles with multiple contact configurations for versatile applications

Compact design maximises space efficiency for installation in confined areas

Force guided contacts enhance diagnostic capabilities and reliability

Designed for high ambient temperature resilience from -25 °C to +70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy