ifm electronic G, 24V dc Safety Relay, 2 Safety Contacts, 1
- RS Stock No.:
- 596-914
- Mfr. Part No.:
- G1503S
- Brand:
- ifm electronic
Subtotal (1 unit)*
£180.41
(exc. VAT)
£216.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £180.41 |
*price indicative
- RS Stock No.:
- 596-914
- Mfr. Part No.:
- G1503S
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Safety Relay | |
| Safety Contacts | 2 | |
| Number of Auxiliary Contacts | 1 | |
| Mount Type | DIN Rail | |
| Series | G | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Time Delay | 6 s | |
| Standards/Approvals | IEC 61508, UL 508, EN ISO 13849-1, EN 574 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 10mA | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 105mm | |
| Width | 25mm | |
| Height | 100mm | |
| Hazardous Area Certification | No | |
| Safety Category | CAT 4 | |
| Coil Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Safety Relay | ||
Safety Contacts 2 | ||
Number of Auxiliary Contacts 1 | ||
Mount Type DIN Rail | ||
Series G | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Time Delay 6 s | ||
Standards/Approvals IEC 61508, UL 508, EN ISO 13849-1, EN 574 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 10mA | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Length 105mm | ||
Width 25mm | ||
Height 100mm | ||
Hazardous Area Certification No | ||
Safety Category CAT 4 | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The ifm electronic Safety Switch Gear features cross-fault monitoring and optional simultaneity monitoring, and supports the connection of mechanical safety switches as well as electronic fail-safe sensors.
Switching device for two-hand control with mechanical or electronic switches
Monitored or automatic start selectable