Pilz 787530 1 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single/Dual-Channel 5 Safety Contacts
- RS Stock No.:
- 340-214
- Mfr. Part No.:
- 787530
- Brand:
- Pilz
Subtotal (1 unit)*
£400.71
(exc. VAT)
£480.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £400.71 |
*price indicative
- RS Stock No.:
- 340-214
- Mfr. Part No.:
- 787530
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24 → 240V ac/dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 5 | |
| Function | Safety Relay | |
| Auxiliary Contacts | 1 | |
| Series | 787530 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24 → 240V ac/dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 5 | ||
Function Safety Relay | ||
Auxiliary Contacts 1 | ||
Series 787530 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 3 N/O, 1 N/C, and 2 N/O t-d outputs, with a time delay range of 0.1 to 30 seconds. The relay supports automatic or monitored start and operates with a supply voltage range of 24 - 240 V AC/DC. With a width of 90 mm, it is equipped with plug-in spring-loaded terminals for easy installation. The relay provides monitoring for E-STOP, safety gates, and light curtains, ensuring reliable safety control in industrial environments.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Pilz 774 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 5 Safety Contacts
- Pilz 774549 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 5 Safety Contacts
- Omron G9SA 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 5 Safety Contacts
- Schmersal PROTECT SRB SRB 324ST 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 5 Safety Contacts
- Pilz 777950 1 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single/Dual-Channel 2 Safety Contacts
- Pilz 787313 1 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz PNOZ X PSWZ X1P 1 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single/Dual-Channel 2 Safety Contacts
- Pilz PNOZ X PNOZ X2.8P 1 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single/Dual-Channel 3 Safety Contacts
