MBK MBK83 Safety Mat, Rubber 120cm x 900mm
- RS Stock No.:
- 628-725
- Mfr. Part No.:
- MBK8390120
- Brand:
- ID Group
Subtotal (1 unit)*
£39.43
(exc. VAT)
£47.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.43 |
*price indicative
- RS Stock No.:
- 628-725
- Mfr. Part No.:
- MBK8390120
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Range | MBK | |
| Series | MBK83 | |
| Protected Area | 900 x 1200 x 16mm | |
| Length | 120cm | |
| Width | 900mm | |
| Mat Material | Rubber | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Range MBK | ||
Series MBK83 | ||
Protected Area 900 x 1200 x 16mm | ||
Length 120cm | ||
Width 900mm | ||
Mat Material Rubber | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The IDS Ergonomic mat for safety areas is made from 100% rubber and is ideal for production and assembly lines, fixed workstations in industrial or commercial environments, and sorting centers. The model is suitable for dry or slightly damp areas. It features bevelled edges to prevent tripping hazards, a non-slip surface, self-sealing properties, solid construction, and soundproofing, helping to improve working conditions and productivity for people who stand for long periods.
Very good abrasion resistance
Yellow edges to demarcate safety zones
Very good grip on the floor thanks to its suction cup underside
Yellow edges to demarcate safety zones
Very good grip on the floor thanks to its suction cup underside
Related links
- MBK MBK83 Safety Mat, Rubber 90cm x 600mm
- MBY MBY83 Safety Mat, Natural Rubber 120cm x 900mm
- ID Group Transparent Anti-Slip Polycarbonate Mat 120cm x 900mm x 5mm
- ID Group Transparent Anti-Slip Polycarbonate Mat 120cm x 900mm x 2mm
- MR12 Safety Mat, Natural Rubber 150cm x 900mm
- Electrical Safety Mats
- MR12 Safety Mat, Natural Rubber 10m x 910mm
- MR12 Safety Mat, Natural Rubber 180cm x 1.2m
