RS PRO Black/Red Vinyl Safety Labels, Flammable-Text 100 mm x 100mm

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 250

£79.21

(exc. VAT)

£95.05

(inc. VAT)

RS Stock No.:
763-2152
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Fire Safety

Text Message

Flammable

Text Language

English

Self-Adhesive

Yes

Height

100 mm

Material

Vinyl

Colour

Black/Red

Quantity Per Package

310Per Roll

Width

100mm

COO (Country of Origin):
GB

Standards

Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy