RS PRO Vinyl Safety Label 100 mm x 100 mm

Stock information currently inaccessible
RS Stock No.:
763-2055
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Label

Text Language

English

Self-Adhesive

Yes

Height

100mm

Material

Vinyl

Quantity Per Package

310

Width

100 mm

COO (Country of Origin):
GB

Labels: Hazard Warning Signs


Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG)

An inexpensive way of highlighting hazardous areas

Caution

Label,compressed gas,hazard,symbol,warning,roll,310

Standards

Help meet strict Dangerous Goods Regulations (ADR, IATA, & IMDG), ISO7010