TE Connectivity Black Vinyl Safety Labels 12.7 mm x 12.5mm
- RS Stock No.:
- 759-9822
- Mfr. Part No.:
- LKZ12B5
- Brand:
- TE Connectivity
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 759-9822
- Mfr. Part No.:
- LKZ12B5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Text Language | None | |
| Self-Adhesive | Yes | |
| Height | 12.7 mm | |
| Material | Vinyl | |
| Colour | Black | |
| Quantity Per Package | 1 | |
| Width | 12.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Text Language None | ||
Self-Adhesive Yes | ||
Height 12.7 mm | ||
Material Vinyl | ||
Colour Black | ||
Quantity Per Package 1 | ||
Width 12.5mm | ||
- COO (Country of Origin):
- DE
