RS PRO White Gloss Polymeric Vinyl Safety Labels, GHS Explosive-Text 100 mm x 100mm
- RS Stock No.:
- 181-2256
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 181-2256
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Text Message | GHS Explosive | |
| Text Language | English | |
| Height | 100 mm | |
| Material | Gloss Polymeric Vinyl | |
| Colour | White | |
| Quantity Per Package | 4 | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Text Message GHS Explosive | ||
Text Language English | ||
Height 100 mm | ||
Material Gloss Polymeric Vinyl | ||
Colour White | ||
Quantity Per Package 4 | ||
Width 100mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
These labels are supplied in a sheet of 4 labels.
GHS – The Globally Harmonised System of Classification and Labelling of Chemicals addresses the classification of chemicals by type of hazard and proposes harmonised hazard communication elements, this includes labels and safety data sheets.
Material : White gloss polymeric vinyl
Label size : 100 x 100 mm
GHS – The Globally Harmonised System of Classification and Labelling of Chemicals addresses the classification of chemicals by type of hazard and proposes harmonised hazard communication elements, this includes labels and safety data sheets.
Material : White gloss polymeric vinyl
Label size : 100 x 100 mm
