RS PRO Black/Yellow Plastic Safety Labels, Caution Men Working-Text 600 mm x 450mm

Stock information currently inaccessible
RS Stock No.:
866-153
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Danger

Text Message

Caution Men Working

Text Language

English

Self-Adhesive

Yes

Height

600 mm

Material

Plastic

Colour

Black/Yellow

Quantity Per Package

1

Width

450mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy