Signs & Labels Black/Yellow Plastic Safety Labels, Caution Work In Progress-Text 600 mm x 450mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£26.39

(exc. VAT)

£31.67

(inc. VAT)

RS Stock No.:
866-125
Mfr. Part No.:
FRS15
Brand:
Signs & Labels
Find similar products by selecting one or more attributes.
Select all

Brand

Signs & Labels

Sign Description

Warning

Text Message

Caution Work In Progress

Text Language

English

Height

600 mm

Material

Plastic

Colour

Black/Yellow

Quantity Per Package

1

Width

450mm