Signs & Labels Black/Yellow PVC Safety Labels, Danger High Voltage Test Area-Text 400 mm x 300mm
- RS Stock No.:
- 865-194
- Mfr. Part No.:
- PW12AR
- Brand:
- Signs & Labels
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£18.78
(exc. VAT)
£22.54
(inc. VAT)
- RS Stock No.:
- 865-194
- Mfr. Part No.:
- PW12AR
- Brand:
- Signs & Labels
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signs & Labels | |
| Sign Description | Danger | |
| Text Message | Danger High Voltage Test Area | |
| Text Language | English | |
| Height | 400 mm | |
| Material | PVC | |
| Colour | Black/Yellow | |
| Quantity Per Package | 1 | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand Signs & Labels | ||
Sign Description Danger | ||
Text Message Danger High Voltage Test Area | ||
Text Language English | ||
Height 400 mm | ||
Material PVC | ||
Colour Black/Yellow | ||
Quantity Per Package 1 | ||
Width 300mm | ||
