RS PRO Black/Yellow PVC Safety Labels, Danger Fragile Roof-Text 200 mm x 150mm

Stock information currently inaccessible
RS Stock No.:
864-006
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Danger

Text Message

Danger Fragile Roof

Text Language

English

Self-Adhesive

Yes

Height

200 mm

Material

PVC

Colour

Black/Yellow

Quantity Per Package

5

Width

150mm

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy