Brady Black/Yellow Vinyl ESD Label, Attention Esd Protected Area-Text 150 mm x 500mm
- RS Stock No.:
- 598-024
- Mfr. Part No.:
- WB10A/S
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.41
(exc. VAT)
£17.29
(inc. VAT)
- RS Stock No.:
- 598-024
- Mfr. Part No.:
- WB10A/S
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Description | Anti-Static | |
| Text Message | Attention Esd Protected Area Observe Precaustions For Handling Electrostatic Discharge Sensitive Device | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 150 mm | |
| Material | Vinyl | |
| Colour | Black/Yellow | |
| Quantity Per Package | 1Each | |
| Width | 500mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Description Anti-Static | ||
Text Message Attention Esd Protected Area Observe Precaustions For Handling Electrostatic Discharge Sensitive Device | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 150 mm | ||
Material Vinyl | ||
Colour Black/Yellow | ||
Quantity Per Package 1Each | ||
Width 500mm | ||

