Brady Black/Yellow Vinyl Safety Labels, Laser Radiation Avoid Eye Or Skin Exposure To Direct Or Scattered Radiation
- RS Stock No.:
- 119-457
- Mfr. Part No.:
- Y163064
- Brand:
- Brady
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 119-457
- Mfr. Part No.:
- Y163064
- Brand:
- Brady
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Description | Laser Beam Warning | |
| Text Message | Laser Radiation Avoid Eye Or Skin Exposure To Direct Or Scattered Radiation Class 4 Laser Product | |
| Text Language | English | |
| Self-Adhesive | Yes | |
| Height | 52 mm | |
| Material | Vinyl | |
| Colour | Black/Yellow | |
| Quantity Per Package | 5 | |
| Width | 105mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Description Laser Beam Warning | ||
Text Message Laser Radiation Avoid Eye Or Skin Exposure To Direct Or Scattered Radiation Class 4 Laser Product | ||
Text Language English | ||
Self-Adhesive Yes | ||
Height 52 mm | ||
Material Vinyl | ||
Colour Black/Yellow | ||
Quantity Per Package 5 | ||
Width 105mm | ||
- COO (Country of Origin):
- GB
