BETA Knife with Knife Blade Blade, 84mm Blade Length
- RS Stock No.:
- 616-597
- Mfr. Part No.:
- 1778AN
- Brand:
- BETA
Subtotal (1 unit)*
£28.33
(exc. VAT)
£34.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.33 |
*price indicative
- RS Stock No.:
- 616-597
- Mfr. Part No.:
- 1778AN
- Brand:
- BETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Knife Type | Folding knife | |
| Blade Type | Knife Blade | |
| Series | 1778AN | |
| Length of Blade Required | 84mm | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Knife Type Folding knife | ||
Blade Type Knife Blade | ||
Series 1778AN | ||
Length of Blade Required 84mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Foldaway knife is a compact and durable cutting tool designed for everyday maintenance, workshop and outdoor tasks. It features a lightweight anodized aluminium handle for comfortable grip and portability, paired with a stainless steel blade for reliable cutting performance.
Stainless steel blade for clean and precise cuts
Lightweight anodized aluminium handle for ergonomic comfort
Foldaway design for safe storage and transport
Supplied in a protective case for added convenience
Lightweight anodized aluminium handle for ergonomic comfort
Foldaway design for safe storage and transport
Supplied in a protective case for added convenience
Related links
- BETA Knife with Knife Blade Blade, 85mm Blade Length
- ITL Insulated Tools Ltd Safety Knife with Knife Blade Blade 225mm Blade Length
- Stanley Safety Knife with Knife Blade 135mm Blade Length
- MARTOR Safety Knife with Knife Blade, 4mm Blade Length
- Stanley Safety Knife with Knife Blade 18mm Blade Length
- MARTOR Safety Knife with Knife Blade Blade
- COBA Safety Knife with Knife Blade, 13.5mm Blade Length
- MARTOR Safety Knife with Knife Blade, 6mm Blade Length
