BETA 1778SOS 205mm, 85 mm Closed Length

Subtotal (1 unit)*

£25.42

(exc. VAT)

£30.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.42

*price indicative

RS Stock No.:
616-599
Mfr. Part No.:
1778SOS
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Car Service Knife

Handle Material

Anodised Aluminium

Closed Length

85mm

Overall Length

205mm

Series

1778SOS

Standards/Approvals

No

RoHS Status: Exempt

The BETA Car service knife is a multifunctional emergency tool designed for vehicle safety and rescue situations. It combines a window-breaking hammer and a seat belt cutter in a compact, easy-to-carry format. Built with an anodized aluminium handle and a safety blade lock, it ensures reliable performance when seconds matter most.

Integrated window breaking hammer for emergency escape

Built in seat belt cutter for fast release

Safety blade lock for secure handling

Supplied with clip and fabric wallet with loop for portability

Related links