Planet IECS Series Input/Output Module, 16 Inputs, 16 Outputs, 48V dc
- RS Stock No.:
- 284-4519
- Distrelec Article No.:
- 302-62-061
- Mfr. Part No.:
- IECS-1116-DO
- Brand:
- Planet
Subtotal (1 unit)*
£244.60
(exc. VAT)
£293.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.60 |
*price indicative
- RS Stock No.:
- 284-4519
- Distrelec Article No.:
- 302-62-061
- Mfr. Part No.:
- IECS-1116-DO
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Product Type | Input/Output Module | |
| Series | IECS | |
| Sub Type | Digital Output Module | |
| For Use With | Distributed Industrial Applications | |
| Supply Voltage | 48V dc | |
| Number of Inputs | 16 | |
| Number of Outputs | 16 | |
| Terminal Type | Screw | |
| Power Rating | 4V | |
| Standards/Approvals | EtherCAT conformance test too | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Product Type Input/Output Module | ||
Series IECS | ||
Sub Type Digital Output Module | ||
For Use With Distributed Industrial Applications | ||
Supply Voltage 48V dc | ||
Number of Inputs 16 | ||
Number of Outputs 16 | ||
Terminal Type Screw | ||
Power Rating 4V | ||
Standards/Approvals EtherCAT conformance test too | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The industrial EtherCAT Slave I/O Module with Isolated 16-ch Digital Output is designed to provide high-density digital outputs with 700mA per channel. It supports EtherCAT distributed clock mode, ensuring precise synchronization and wide-ranging power input options. The compact size and DIN-rail mounting make it suitable for various industrial applications.
Built-in isolated 16 digital outputs with high output current of 700mA per channel
Supports EtherCAT distributed clock mode for precise synchronization
2 RJ45 bus interfaces for convenient connectivity
Wide input voltage range of 9 to 48V DC for versatile power options
IP30 metal industrial case for immunity against electromagnetic interference and heavy electrical surges
Operating temperature range from -40 to 75 degrees C for reliable performance in harsh environments
Related links
- Eaton EU8E Series Input/Output Module 16 Outputs 28.8 V dc
- Omron G9SP Series Input/Output Module 16 Outputs, 24V dc
- Phoenix Contact PSR Series Input/Output Module 4 Outputs, 24V
- Planet RJ45 Ethernet Media Converter 100 m
- Pilz 772 Series Input/Output Module 24V dc
- Eaton EU8E Series Input/Output Module 20.4V dc, 28.8 V dc
- Phoenix Contact PSR Series Input/Output Module 24V
- Phoenix Contact FLX Series Input/Output Module 24V dc
