Allen Bradley Guardmaster 440T Safety Interlock Switch, Key Actuator Included, Stainless Steel, Interlock
- RS Stock No.:
- 183-6020
- Mfr. Part No.:
- 440T-MRKSE110C
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£336.25
(exc. VAT)
£403.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £336.25 |
*price indicative
- RS Stock No.:
- 183-6020
- Mfr. Part No.:
- 440T-MRKSE110C
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Switch | |
| Lock Style | Key | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NO/2 NC | |
| Housing Material | Stainless Steel | |
| Series | 440T | |
| Number of Auxiliary Contacts | 4 | |
| IP Rating | IP20, IP65 | |
| Minimum Operating Temperature | -10°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Width | 100mm | |
| Depth | 143mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Switch | ||
Lock Style Key | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NO/2 NC | ||
Housing Material Stainless Steel | ||
Series 440T | ||
Number of Auxiliary Contacts 4 | ||
IP Rating IP20, IP65 | ||
Minimum Operating Temperature -10°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Width 100mm | ||
Depth 143mm | ||
Length 80mm | ||
- COO (Country of Origin):
- PL
Allen Bradley Guardmaster Safety Interlock Switch, Trapped Key, IP65 Rating - 440T-MRKSE110C
Prevent accidents in your industrial workplace using this safety interlock switch from Rockwell Automation's Allen Bradley Guardmaster range. It lets you access a potentially dangerous area or machine when you insert the key into the lock. When you switch off power to the machinery, you can safely remove the key and insert it into another lock. This unit has a built-in actuator, eliminating the need to mount a separate actuator on your door. Its rugged stainless steel housing is resistant to hard impacts for durability.
• Tamper-resistant screws to prevent unauthorised access
• Broad operating temperature range between -10°C and +40°C to withstand demanding environments
• Colour-coded tag for easy identification in visually busy places
Standards and Certifications
• CE
• TÜV
• EN ISO 14119
• GS-ET-31
• EN ISO 13489-1
Our Rotary Trapped Key Interlock Switches are used for electrical isolation of machinery to improve safe access and also as teach boxes in robot cells. Once the power has been turned off, the key can be withdrawn and used in the next sequence of operation such as unlocking an access hatch or allowing valves to be operated. The rotary switch can be mounted in a panel or purchased in an enclosure.
Can I use this interlock switch outdoors?
316 stainless steel keys
Direct drive operation positively opens contacts
Stainless steel dust cap included
Up to 100 A isolation
4 N.O. or 2 N.O. and 2 N.C. contacts
Available with up to 4 keys
Yes, you can. This switch is rated IP65, which means it's dustproof and protected against low-pressure water jets, making it safe for outdoor use. It also comes with a weather cap over the keyhole, which protects it from contaminants and moisture build-up.
The release keys are not included with the respective products.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Only products where primary keys release other keys include these so-called secondary keys.
Details can be found in the product documentation (trapped key interlock switches).
Please ensure you use the correct key coding.
Related links
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley 440T Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Keyed
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Interlock
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
- Allen Bradley Guardmaster 440T Safety Interlock Switch Stainless Steel, Key
