Siemens 3SE5 Safety Switch, Metal

Subtotal (1 unit)*

£143.12

(exc. VAT)

£171.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.12

*price indicative

RS Stock No.:
778-902
Mfr. Part No.:
3SE5162-0UB01-1AM4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

2

Housing Material

Metal

Series

3SE5

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Contact AC Voltage

24V ac

IP Rating

IP66, IP67

Switch Contact Current

6A

Number of Auxiliary Contacts

4

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Length

107.7mm

Standards/Approvals

UKCA

Width

56mm

Conduit Entry

3 x (M20 x 1.5)

COO (Country of Origin):
DE
The Siemens Switch provides dependable mechanical sensing for industrial automation. This robust component is engineered to maintain operational integrity in challenging environments, ensuring accurate feedback for safety and control circuits.

Secure screw fixing fastening method for stable mounting

Full CE and EAC certification for international compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy