Siemens 3SE5 Safety Switch, Plastic

Subtotal (1 unit)*

£27.60

(exc. VAT)

£33.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.60

*price indicative

RS Stock No.:
778-915
Mfr. Part No.:
3SE5232-0LD03-1AG0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

2

Housing Material

Plastic

Series

3SE5

Contact AC Voltage

24V ac

Contact DC Voltage

24V dc

Switch Contact Current

6A

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

3

IP Rating

IP65

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

UKCA

Length

86mm

Width

31mm

Conduit Entry

1 x M20 x 1.5

COO (Country of Origin):
DE
The Siemens Switch provides dependable mechanical sensing for industrial automation. This robust component is engineered to maintain operational integrity in challenging environments, ensuring accurate feedback for safety and control circuits.

High protection class IP65 guards against dust and water jets

Durable plastic enclosure material for corrosion resistance

Secure screw fixing fastening method for stable mounting

Full CE and EAC certification for international compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy