Subtotal (1 unit)*
£145.03
(exc. VAT)
£174.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.03 |
*price indicative
- RS Stock No.:
- 778-791
- Mfr. Part No.:
- 3SF1114-1KA00-1BA1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Safety Contacts | 2 | |
| Housing Material | Metal | |
| Series | 3SF11 | |
| Number of Auxiliary Contacts | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Width | 40mm | |
| Length | 99.7mm | |
| Standards/Approvals | UKCA | |
| Conduit Entry | M12 Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Safety Contacts 2 | ||
Housing Material Metal | ||
Series 3SF11 | ||
Number of Auxiliary Contacts 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Width 40mm | ||
Length 99.7mm | ||
Standards/Approvals UKCA | ||
Conduit Entry M12 Plug | ||
- COO (Country of Origin):
- DE
The Siemens Safety Switch offers reliable industrial protection through a robust mechanical Active principle. Designed for high-risk environments, it ensures consistent performance and operational security. Its Durable construction meets rigorous safety standards, providing peace of mind for complex machinery installations.
Secure screw fixing fastening method for stable mounting
Certified to CE and EAC standards for international compliance
Mechanical operation ensures dependable switching cycles
Related links
- Siemens 3SF11 Safety Switch, Metal
- Siemens CE EAC Metal
- Siemens 3SF12 Safety Switch, Metal
- Siemens 3SF13 Safety Switch Metal, Spring Lock
- Siemens CE EAC Metal
- Siemens CE/UKCA Declarations 3SF13 Safety Switch Metal, Spring Lock
- Siemens CE/UKCA Declarations 3SF13 Safety Switch Metal, Solenoid Lock
- Siemens 3SF12 Safety Switch, Plastic

