ABB MKey10RF Safety Switch, RFID Actuator Included, Die Cast, Interlock
- RS Stock No.:
- 716-887
- Mfr. Part No.:
- 2TLA050012R0612
- Brand:
- ABB
Subtotal (1 unit)*
£1,200.51
(exc. VAT)
£1,440.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,200.51 |
*price indicative
- RS Stock No.:
- 716-887
- Mfr. Part No.:
- 2TLA050012R0612
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Housing Material | Die Cast | |
| Series | MKey10RF | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Conduit Entry | M20 x 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Housing Material Die Cast | ||
Series MKey10RF | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Conduit Entry M20 x 3 | ||
- COO (Country of Origin):
- GB
The ABB Solenoid Safety Switch is designed for applications requiring Advanced interlocking capabilities. Featuring RFID technology, this safety sensor ensures compliance with performance levels up to PL e and SIL 3 for enhanced safety protocols. The Durable die-cast housing and stainless steel head make it Ideal for various industrial environments. Designed to facilitate the monitoring of doors and hatches, it integrates seamlessly into safety systems that demand reliable lock and unlock functions. With its user-friendly design and capability to accommodate multiple conduit entries and pilot devices, this product is tailored to meet diverse operational requirements in industrial settings.
Equipped with RFID technology for secure access and monitoring
Offers a safe interlocking function, ensuring enhanced safety compliance
Constructed from die-cast materials for superior durability and robustness
Features three M20 conduit entries, providing versatile installation options
Supports 24 V DC power for efficient unlocking operations
Includes two safe OSSD inputs and outputs for effective communication
Capable of accommodating up to four 22 mm pilot devices for added functionality
Designed for operation in ambient temperatures ranging from -25 to 40 °C
Meets the IP65 standard for ingress protection, ensuring reliability in harsh environments
Related links
- ABB MKey10RFER Safety Switch Die Cast, Interlock
- ABB MKey8RF Safety Switch Die Cast, Interlock
- ABB MKey8RFQC Safety Switch Die Cast, Interlock
- ABB MKey8 24VDC Switch Safety Interlock Switch Die Cast, Interlock
- Omron D40ML Safety Interlock Switch Die Cast Aluminium, Guard
- Allen Bradley 440K Interlock Switch Die Cast, Interlock
- ABB 2TLA0500 Safety Interlock Switch Die Cast, Interlock
- ABB 2TLA Safety Interlock Switch Actuator Included Key