ABB MKey9RFQC Safety Switch, RFID Actuator Included, Polyester, Interlock

Subtotal (1 unit)*

£853.36

(exc. VAT)

£1,024.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£853.36

*price indicative

RS Stock No.:
716-881
Mfr. Part No.:
2TLA050007R2602
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Lock Style

RFID

Lock Type

Interlock

Actuator Included

Yes

Housing Material

Polyester

Series

MKey9RFQC

Minimum Operating Temperature

-25°C

IP Rating

IP67

Hazardous Area Certification

No

Maximum Operating Temperature

40°C

Standards/Approvals

CCC

COO (Country of Origin):
GB
The ABB Safety sensor is designed to enhance the interlocking mechanisms of doors and hatches. Engineered with RFID technology, this rugged device ensures reliable locking and monitoring, achieving a performance level of PL e or SIL 3. The M12 quick-connector simplifies installation, while the robust polyester housing and stainless steel head offer durability. Ideal for industrial applications, it provides safe unlocking features and is versatile enough to be utilised in both process locks and safety locks, ensuring compliance with the most stringent safety standards.

Features RFID technology for enhanced safety and reliability

Achieves performance level PL e or SIL 3 for critical interlocking functions

Constructed with rugged polyester and stainless steel for durability

Compatible with a variety of applications due to its mechanical safety switch design

Standardised M12 quick-connector ensures hassle-free installation

Includes two safe OSSD inputs and outputs for streamlined connectivity

Capable of being used as either process locks or safety locks depending on the locking signal

Operates in extreme temperatures ranging from -25 to 40 °C, suitable for diverse environments

IP67 rated for complete protection against dust and water ingress

Minimum order quantity is just one piece, Ideal for flexible purchasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy