Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic
- RS Stock No.:
- 335-922
- Mfr. Part No.:
- AZ 16-03ZVK-M20
- Brand:
- Schmersal
Subtotal (1 unit)*
£57.03
(exc. VAT)
£68.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.03 |
*price indicative
- RS Stock No.:
- 335-922
- Mfr. Part No.:
- AZ 16-03ZVK-M20
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Switch | |
| Lock Style | Actuator | |
| Actuator Included | No | |
| Safety Contacts | 3 NC | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | AZ16 | |
| Contact DC Voltage | 24V dc | |
| IP Rating | IP67 | |
| Number of Auxiliary Contacts | 1 | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Length | 30mm | |
| Standards/Approvals | EN ISO 13849-1, EN IEC 60947-5-1, EN ISO 14119, cULus, CCC | |
| Width | 52mm | |
| Number of Head Directions | 3 | |
| Depth | 90mm | |
| Conduit Entry | 3 x (M16 x 1.5) | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Switch | ||
Lock Style Actuator | ||
Actuator Included No | ||
Safety Contacts 3 NC | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series AZ16 | ||
Contact DC Voltage 24V dc | ||
IP Rating IP67 | ||
Number of Auxiliary Contacts 1 | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 230V ac | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Length 30mm | ||
Standards/Approvals EN ISO 13849-1, EN IEC 60947-5-1, EN ISO 14119, cULus, CCC | ||
Width 52mm | ||
Number of Head Directions 3 | ||
Depth 90mm | ||
Conduit Entry 3 x (M16 x 1.5) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Schmersal AZ16 Series Safety Switch, IP67, 3NC Safety Contacts - AZ 16-03ZVK-M20
This safety switch provides a compact, rugged means of interrupting access to hazardous machinery and equipment. It is designed for industrial interlock applications where environmental protection and clear safety contact behaviour are required. The product is built to operate across a wide temperature range and includes a dedicated lock-style actuator Interface for secure actuation.
Features and Benefits:
• IP67 rating protects internal circuitry from dust and temporary immersion
• Three normally closed safety contacts enable reliable safety circuits
• Single auxiliary contact offers a distinct feedback signal
• Fibreglass reinforced thermoplastic housing resists mechanical and chemical wear
• Conduit entry configuration supports three M16x1.5 threaded connections
• Operates between -30°C and 80°C for varied ambient conditions
• Three normally closed safety contacts enable reliable safety circuits
• Single auxiliary contact offers a distinct feedback signal
• Fibreglass reinforced thermoplastic housing resists mechanical and chemical wear
• Conduit entry configuration supports three M16x1.5 threaded connections
• Operates between -30°C and 80°C for varied ambient conditions
Applications
• Suitable for perimeter interlocks on automated lines
• Used with access guards requiring actuator-style locking
• Ideal for environments needing washable, sealed components
• Suitable for machines requiring 230V ac and 24V dc signalling
• Used where certification to EN IEC and cULus standards is required
• Used with access guards requiring actuator-style locking
• Ideal for environments needing washable, sealed components
• Suitable for machines requiring 230V ac and 24V dc signalling
• Used where certification to EN IEC and cULus standards is required
How many switching directions does it support?
The head can be oriented in three distinct directions to suit installation constraints.
What electrical ratings do the contacts accommodate?
The main safety contacts are rated for 230V ac while the auxiliary contact is rated for 24V dc.
Is it certified for hazardous area installations?
It does not carry hazardous area certification and should not be used as an explosion-protected device.
What approvals ensure conformity with safety switch standards?
It meets EN ISO 13849-1, EN IEC 60947-5-1 and EN ISO 14119 and carries cULus and CCC recognition.
Related links
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Keyed
- Schmersal cULus CCC AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal ATEX EX-AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock
- Schmersal AZ16 Safety Interlock Switch Fibreglass Reinforced Thermoplastic, Interlock


