Schmersal AZ16 Safety Switch, Actuator Actuator Included, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

£101.46

(exc. VAT)

£121.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.46

*price indicative

RS Stock No.:
335-706
Mfr. Part No.:
AZ 16-12ZI-B6R-M16
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Switch

Lock Style

Actuator

Actuator Included

Yes

Safety Contacts

2 NC, NO

Housing Material

Fibreglass Reinforced Thermoplastic

Series

AZ16

Minimum Operating Temperature

-30°C

IP Rating

IP67

Number of Auxiliary Contacts

1

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Depth

90mm

Length

30mm

Standards/Approvals

CCC, cULus, EN IEC 60947-5-1, EN ISO 13849-1, EN ISO 14119

Width

52mm

Conduit Entry

3 x (M16 x 1.5)

RoHS Status: Exempt

COO (Country of Origin):
DE

Schmersal AZ16 Series Safety Switch, IP67, Fibreglass Reinforced Thermoplastic Housing - AZ 16-12ZI-B6R-M16


This safety switch provides a compact, rugged interlock solution for industrial guarding and access control, designed to interrupt hazardous machine operation when actuated. It is suited to environments where moisture resistance and standardised safety performance are required, offering auxiliary signalling and a pre-fitted actuator for immediate installation.

Features and Benefits:


• IP67-rated enclosure protects internal contacts from dust and immersion
• Fibreglass-reinforced thermoplastic housing reduces corrosion risks
• Two NC and one NO contact configuration supports safety circuits
• Auxiliary contact offers an additional signalling output
• Accepts three M16x1.5 conduit entries for secure cabling
• Rated for 230Vac and 24Vdc operation to match common supplies

Applications


• Suitable for guarding on automated production lines
• Used with access doors requiring safety interlock switching
• Ideal for wet or washdown manufacturing environments
• Can be used for machine isolation in assembly cells
• Used for retrofitting existing safety control systems

What temperature range can it operate within?


It functions between -30°C and 80°C.

Is it certified for recognised safety standards?


It meets EN IEC 60947-5-1, EN ISO 13849-1 and EN ISO 14119 and holds CCC and cULus approvals.

How is the electrical connection configured?


Wiring is routed through three M16x1.5 conduit entries with dedicated safety and auxiliary contacts.

Does the unit include the actuator and how is it secured?


An actuator is supplied with the unit and is designed for actuator-style locking engagement.

Is this suitable for classified hazardous-area installations?


It is not certified for hazardous-area use and should not be applied where such certification is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy