Schmersal AZ16 Safety Switch, Actuator, Fibreglass Reinforced Thermoplastic

Subtotal (1 unit)*

£85.61

(exc. VAT)

£102.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.61

*price indicative

RS Stock No.:
335-625
Mfr. Part No.:
AZ16-12ZI-B1-M16
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Switch

Lock Style

Actuator

Actuator Included

No

Safety Contacts

2 NC, NO

Housing Material

Fibreglass Reinforced Thermoplastic

Series

AZ16

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-30°C

IP Rating

IP67

Contact AC Voltage

230V ac

Contact DC Voltage

24V dc

Hazardous Area Certification

No

Maximum Operating Temperature

80°C

Width

52mm

Standards/Approvals

CCC, EN ISO 13849-1, EN ISO 14119, EN IEC 60947-5-1, cULus

Length

30mm

Depth

90mm

Conduit Entry

3 x (M16 x 1.5)

RoHS Status: Exempt

COO (Country of Origin):
DE

Schmersal AZ16 Series Safety Switch, IP67, 30mm Length - AZ16-12ZI-B1-M16


This safety switch provides a Compact interlock solution for industrial access control, designed to secure movable guards and monitor safety positions. It operates in demanding environments and pairs with actuators to interrupt machinery when guards are opened, supporting system-level safety strategies while remaining unsuitable for hazardous-area certification.

Features and Benefits:


• IP67-rated enclosure for protection against dust and water ingress
• Fibreglass-reinforced thermoplastic housing for chemical resistance
• Two NC and one NO contact configuration for versatile safety logic
• 230V ac and 24V dc contact ratings for mixed-voltage systems
• Operates between -30°C and 80°C for wide temperature ranges
• Three M16x1.5 conduit entries for simplified cable routing

Applications


• Suitable for safeguarding hinged machine guards in production
• Ideal for integration into conveyor guarding systems
• Used with control panels requiring mixed-voltage safety contacts
• Can be used for access monitoring in washdown environments
• Used for safety interlock on removable protective panels

What certification standards does it meet for functional safety?


It is assessed against EN ISO 13849-1 and EN IEC 60947-5-1 performance criteria.

How many auxiliary and safety contacts are available?


It includes one auxiliary contact in addition to the main safety contacts.

What type of locking method does it use for actuator engagement?


The device employs an actuator-style lock mechanism for engagement.

Are there approvals for use in North American installations?


It carries cULus recognition for compatibility with North American requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy