Banner SI-LS42 Safety Switch, Spring Actuator Included, Thermoplastic, Spring Lock

Subtotal (1 unit)*

£413.32

(exc. VAT)

£495.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£413.32

*price indicative

RS Stock No.:
295-020
Mfr. Part No.:
SI-LS42WSG
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Safety Switch

Lock Style

Spring

Lock Type

Spring Lock

Actuator Included

Yes

Safety Contacts

1 NO/1 NC

Housing Material

Thermoplastic

Series

SI-LS42

Contact AC Voltage

230V ac

Number of Auxiliary Contacts

2

Minimum Operating Temperature

-25°C

IP Rating

IP67

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60947-5-1, RoHS, ISO and ANSI

COO (Country of Origin):
DE
The Banner Locking-Style Safety Interlock Switch with guard locking capability is an essential component for ensuring safety in industrial applications. Designed to monitor the position of guards and prevent equipment from operating when they are not properly closed, this switch enables you to maintain a secure environment while allowing for maintenance and operational flexibility.

Compatible with multiple actuator types enhancing versatility in applications

Positiveopening safety contacts ensure reliable disconnection during actuator removal

Designed for compliance with ISO and ANSI safety standards promoting peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy