Banner SI-LS42 Series Solenoid Interlock Switch, Power to Lock Actuator Included

Subtotal (1 unit)*

£364.81

(exc. VAT)

£437.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£364.81

*price indicative

RS Stock No.:
292-770
Mfr. Part No.:
SI-LS42DMMG
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Solenoid Interlock Switch

Actuator Included

Yes

Series

SI-LS42

Safety Contacts

1 NO/1 NC

Conduit Entry

M20 x 1.5

Terminal Type

Spring Clamp Terminal

Number of Auxiliary Contacts

2

Housing Material

Thermoplastic

Contact DC Voltage

24V dc

Power to Lock/Unlock

Power to Lock

Contact AC Voltage

24V ac

Width

43mm

IP Rating

IP67

Depth

45mm

Length

170mm

Hazardous Area Certification

No

Standards/Approvals

CE

Power Consumption

4.4VA

COO (Country of Origin):
DE
The Banner Locking-Style Safety Interlock Switch is designed to enhance safety in industrial environments where machinery guards are involved. With its robust locking capability, this interlock switch secures the guard in position, ensuring that there is adequate time for hazardous machinery to halt before allowing access.

Facilitates compliance with international safety standards for machinery

Compact design maximises space efficiency in machinery setups

Quick disconnect terminals simplify wiring and maintenance processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy