Banner SI-LS42 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- RS Stock No.:
- 292-771
- Mfr. Part No.:
- SI-LS42DMMGF
- Brand:
- Banner
Subtotal (1 unit)*
£394.12
(exc. VAT)
£472.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £394.12 |
*price indicative
- RS Stock No.:
- 292-771
- Mfr. Part No.:
- SI-LS42DMMGF
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | SI-LS42 | |
| Safety Contacts | 1 NO/1 NC | |
| Conduit Entry | M20 x 1.5 | |
| Terminal Type | Spring Clamp Terminal | |
| Number of Auxiliary Contacts | 2 | |
| Contact DC Voltage | 24V dc | |
| Housing Material | Thermoplastic | |
| Power to Lock/Unlock | Power to Lock | |
| Contact AC Voltage | 24V ac | |
| Width | 43mm | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Depth | 45mm | |
| Length | 170mm | |
| Hazardous Area Certification | No | |
| Power Consumption | 4.4VA | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series SI-LS42 | ||
Safety Contacts 1 NO/1 NC | ||
Conduit Entry M20 x 1.5 | ||
Terminal Type Spring Clamp Terminal | ||
Number of Auxiliary Contacts 2 | ||
Contact DC Voltage 24V dc | ||
Housing Material Thermoplastic | ||
Power to Lock/Unlock Power to Lock | ||
Contact AC Voltage 24V ac | ||
Width 43mm | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
Depth 45mm | ||
Length 170mm | ||
Hazardous Area Certification No | ||
Power Consumption 4.4VA | ||
- COO (Country of Origin):
- DE
The Banner Locking-Style Safety Interlock Switch is designed to enhance safety in industrial environments by effectively monitoring guard positions. This versatile unit employs advanced locking technology, ensuring that it can be used to detect the movement, opening, or removal of guards, thereby preventing unintended access to hazardous areas.
Various actuator types allow for customized solutions based on specific needs
IP67 rating for protection against dust and immersion in water
Easy to access wiring chamber for straightforward electrical connections
Related links
- Banner SI-LS42 Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Banner SI-LS42 Series Solenoid Interlock Switch Power to Lock/Unlock Actuator Included
- Banner SI-LS42 Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Banner SI-LS42 Safety Switch Thermoplastic, Solenoid Lock
- Banner SI-LS42 Series Solenoid Interlock Switch
- Banner SI-LS42 Safety Interlock Switch Thermoplastic, Spring Lock
- Banner SI-LS42 Safety Switch Thermoplastic, Spring Lock
- Banner SI-LS42 Safety Interlock Switch Actuator Included Interlock