Banner SI-QS90 Safety Switch, 2NC Actuator Included, Polyamide
- RS Stock No.:
- 292-988
- Mfr. Part No.:
- SI-QS90MRHE
- Brand:
- Banner
Subtotal (1 unit)*
£116.34
(exc. VAT)
£139.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.34 |
*price indicative
- RS Stock No.:
- 292-988
- Mfr. Part No.:
- SI-QS90MRHE
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Normal State Configuration | 2NC | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2NC | |
| Housing Material | Polyamide | |
| Series | SI-QS90 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Normal State Configuration 2NC | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2NC | ||
Housing Material Polyamide | ||
Series SI-QS90 | ||
- COO (Country of Origin):
- DE
The Banner flat pack safety interlock switch is engineered to deliver high reliability and safety in industrial environments. With its innovative design, this device provides robust protection for hazardous machinery by ensuring that safety guards are securely closed before operation. The flat pack style offers versatility, enabling easy installation and integration into various applications.
Constructed with insulation to protect against environmental factors
Robust design ensures longevity and durability in challenging conditions
Supports compliance with international safety standards
Efficient wiring access simplifies installation and maintenance
Robust design ensures longevity and durability in challenging conditions
Supports compliance with international safety standards
Efficient wiring access simplifies installation and maintenance
Related links
- Banner SI-QS90 Safety Switch Polyamide
- Banner SI-QS90 Safety Switch Polyamide
- Banner SI-QS75 and SI-QS90 Safety Switch Polyamide
- Banner SI-QS90 Safety Switch Polyamide
- Banner SI-QS90 Safety Switch Thermoplastic
- Banner SI-QS90 Safety Interlock Switch Keyed Actuator Included, Glass Fibre Reinforced Nylon
- Banner SI-QS75 Safety Switch Polyamide
- Banner SI-LS83 Safety Switch Polyamide
