Banner SI-QS90 Safety Switch, 2NC, Polyamide
- RS Stock No.:
- 292-982
- Mfr. Part No.:
- SI-QS90ME
- Brand:
- Banner
Subtotal (1 unit)*
£85.77
(exc. VAT)
£102.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.77 |
*price indicative
- RS Stock No.:
- 292-982
- Mfr. Part No.:
- SI-QS90ME
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Normal State Configuration | 2NC | |
| Lock Type | Interlock | |
| Safety Contacts | 2NC | |
| Housing Material | Polyamide | |
| Series | SI-QS90 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Normal State Configuration 2NC | ||
Lock Type Interlock | ||
Safety Contacts 2NC | ||
Housing Material Polyamide | ||
Series SI-QS90 | ||
- COO (Country of Origin):
- DE
The Banner Flat Pack Safety Interlock Switch is engineered for reliability and robustness in safeguarding machinery. Offering a compact design with a flexible actuator, this switch is adept at preventing unauthorised access to hazardous areas. Enhanced with two normally closed contacts, the interlock ensures a fail-safe operation, making it ideal for environments where safety cannot be compromised.
Positive opening safety contacts eliminate reliance on springs for operation
Mechanical coding prevents intentional defeat enhancing security
Rotating head provides versatile actuator engagement options
Offers a selection of standard actuators for varying application needs
Designed with insulated materials for improved safety compliance
High extraction force actuator options ensure effective operation in demanding conditions
Suitable for installation in challenging environments with IP65 rating
Compatible with two channel safety monitoring systems for increased reliability
Mechanical coding prevents intentional defeat enhancing security
Rotating head provides versatile actuator engagement options
Offers a selection of standard actuators for varying application needs
Designed with insulated materials for improved safety compliance
High extraction force actuator options ensure effective operation in demanding conditions
Suitable for installation in challenging environments with IP65 rating
Compatible with two channel safety monitoring systems for increased reliability
Related links
- Banner SI-QS90 Safety Switch Polyamide
- Banner SI-QS90 Safety Switch Polyamide
- Banner SI-QS90 Safety Switch Thermoplastic
- Banner SI-QS90 Safety Interlock Switch Keyed Actuator Included, Glass Fibre Reinforced Nylon
- Banner SI-QS75 and SI-QS90 Safety Switch Polyamide
- Banner SI-LS83 Safety Switch Polyamide
- Banner SI-QS Safety Switch Polyamide
- Banner SI-QS75 Safety Switch Polyamide
