Bernstein AG SHS3 Series Hinge
- RS Stock No.:
- 607-8425
- Mfr. Part No.:
- 6019390038
- Brand:
- Bernstein AG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£47.04
(exc. VAT)
£56.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £47.04 |
| 10 - 14 | £45.06 |
| 15 + | £44.03 |
*price indicative
- RS Stock No.:
- 607-8425
- Mfr. Part No.:
- 6019390038
- Brand:
- Bernstein AG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Accessory Type | Hinge | |
| Product Type | Safety Interlock Component | |
| Series | SHS3 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Accessory Type Hinge | ||
Product Type Safety Interlock Component | ||
Series SHS3 | ||

SHS3 - Safety switch hinge
Hinge switch for right-side mounting
Pivot angle 0° → 270°
Freely adjustable switch point
Integrated fine adjustment system makes readjusting easy even after the switch point has been set
Switch point can be reset with a change kit
Wired or plugged connection
Axial or radial connection direction
Accessories
Empty hinge
Change kit comprising:
- 2 spare stoppers
- 1 special bit
- 1 plastic disc
- 1 operating and installation instruction
- 2 spare stoppers
- 1 special bit
- 1 plastic disc
- 1 operating and installation instruction
Cable coupler
- Shake-proof M12 x 1 plug
- Injection-moulded cable
- Shake-proof M12 x 1 plug
- Injection-moulded cable
Hinge Switch
Related links
- Bernstein AG SHS3 Series Limit Switch IP69K 230V ac, 5A
- Schmersal TES/S Series Hinge
- Siemens 3SX Series Hinge
- Bernstein AG SHS3 Hinge Switch
- Bernstein AG SK Series Safety Interlock Component
- Bernstein AG EMR-B-1 Series Safety Interlock Switch
- Bernstein AG ACC-1 Series Safety Interlock Switch
- Bernstein AG EMR-F-1 Series Safety Interlock Switch
