Allen Bradley Guardmaster 440S Series Guardlink Enabled Tap Mounting Bracket
- RS Stock No.:
- 190-2129
- Mfr. Part No.:
- 440S-GLTAPBRK1
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£4.89
(exc. VAT)
£5.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.89 |
*price indicative
- RS Stock No.:
- 190-2129
- Mfr. Part No.:
- 440S-GLTAPBRK1
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Guardlink Enabled Tap Mounting Bracket | |
| Series | 440S | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Component | ||
Accessory Type Guardlink Enabled Tap Mounting Bracket | ||
Series 440S | ||
- COO (Country of Origin):
- DO
Our Guardmaster® Safety t-ports/splitters, distribution boxes, shorting plugs, and taps are parts of a quick-disconnect system dedicated to machine safety. GuardLink™ taps connect safety input devices to a GuardLink system, a safety-based communications protocol that links safety to The Connected Enterprise. GuardLink enabled devices offer advanced features and diagnostics that can only be accessed through a GuardLink enabled connection tap.
GuardLink Enabled Tap Mounting Bracket - QTY 1
Guardmaster® safety connection systems are designed to:
Reduce installation cost
Ease system expansion
Simplify troubleshooting
Promote system modularity
Provide for Safety PLC input expansion
Support systems up to Category 3
Related links
- Allen Bradley Guardmaster 440S Series Guardlink Enabled Tap Mounting Bracket
- Allen Bradley Guardmaster 440S Series 8-Pin GuardLink Enabled Tap
- Allen Bradley Guardmaster 440S Series 5-Pin GuardLink Enabled Tap
- Allen Bradley Guardmaster 440 g Series Mounting Bracket
- Allen Bradley Guardmaster, 440J Series Mounting Bracket
- Allen Bradley Guardmaster CE, CSA Standard
- Allen Bradley Guardmaster CE, CSA Standard
- Allen Bradley Guardmaster Mounting Plate
