Allen Bradley Guardmaster 440 g Series Cover
- RS Stock No.:
- 151-2543
- Mfr. Part No.:
- 440G-A27373
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£51.60
(exc. VAT)
£61.92
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.60 |
*price indicative
- RS Stock No.:
- 151-2543
- Mfr. Part No.:
- 440G-A27373
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Cover | |
| Series | 440 g | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Component | ||
Accessory Type Cover | ||
Series 440 g | ||
- COO (Country of Origin):
- DO
Allen Bradley Guardmaster Cover For TLS-Z GD2 Safety Guard Locking Switches, Red - 440G-A27373
This cover from Rockwell Automation's Allen Bradley Guardmaster range is compatible with guard-locking switches from the TLS-ZL GD2 series. It lets you release a switch through an auxiliary action and you can use it even in the event of power failure or absence of an emergency release function. As these safety devices are designed to prevent a machine guard door from opening during operation, this cover optimises your industrial safety setup. When mounting it, it's advisable you don't attach the knob permanently to the switch to prevent accidental activation.
• Comes with permanent fixing screws for easy mounting
• Rotating knob for quick release
• Features closing and opening icons on its body for quick status configuration
Standards and Certifications
• UL (Underwriters' Laboratories)
• CCC (Chinese Standards)
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories in Canada and the US)
• EN ISO 14119 (European Standard/International Organization for Standardization/European Standard)
The TLS-ZR GD2 is a power-to-release and the TLS-ZL GD2 is a power-to-lockunit. In mechanical configuration these new switches are identical to the existing TLS-GD2 family with the exception of an additional RFID door target which is mounted close coupled with the supplied fully-flexible actuator. The RFID door target is uniquely coded and provides the internal microprocessor with additional door position information.
How do I operate the auxiliary release key of this cover?
Built-in uniquely coded RFID door
sensor with inductive door position
sensing will detect if actuator key if actuator key breaks or becomes separated from its door mounted position.
To operate the auxiliary release, simply turn the knob to the left position pointing toward the unlock icon. After the guard opens, turn the knob back to its locked position.
Related links
- Allen Bradley Guardmaster 440 g Series Mounting Bracket
- Allen Bradley 440 g Series TLS-3 Replacement Cover and External Key
- Allen Bradley 440 g Series Replacement Cover and Override Key
- Allen Bradley 440 g Series Key
- Allen Bradley Guardmaster 442 g Series Replacement Indicator Lens Cover
- Allen Bradley Guardmaster 442 g Series Lock Module Cover
- Allen Bradley Guardmaster 442 g Series Lock Module Replacement Cover
- Allen Bradley 440 g Series Flexible Release
