Allen Bradley Guardmaster 442 g Series Lock Module Replacement Cover
- RS Stock No.:
- 151-2405
- Mfr. Part No.:
- 442G-MAB-C03
- Brand:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
£359.57
(exc. VAT)
£431.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £359.57 |
*price indicative
- RS Stock No.:
- 151-2405
- Mfr. Part No.:
- 442G-MAB-C03
- Brand:
- Allen Bradley Guardmaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley Guardmaster | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Lock Module Replacement Cover | |
| Series | 442 g | |
| Select all | ||
|---|---|---|
Brand Allen Bradley Guardmaster | ||
Product Type Safety Interlock Component | ||
Accessory Type Lock Module Replacement Cover | ||
Series 442 g | ||
- COO (Country of Origin):
- DE
Allen-Bradley Guardmaster 442G Multifunctional Access Box, an integrated access control and guard locking device which provides a complete safeguarding solution for full body access applications. A high holding force, wide tolerance to guard misalignment (+/-5 mm), and an escape release option make the 442G an ideal choice for safeguarding large guard doors typically used in applications where full body access to the safeguarded area is required.
High holding force 2000N
Unique RFID coded bolt actuator
Four bright LEDs provide status and diagnostics
Outputs for door position, bolt position, and lock status are available to the control system
Two integrated hasps available to affix padlocks
442G-MAB Replacement Cover, E-stop and 2 Push Buttons
Related links
- Allen Bradley Guardmaster 442 g Series Lock Module Replacement Cover
- Allen Bradley Guardmaster 442 g Series Lock Module Cover
- Allen Bradley Guardmaster 442 g Series Replacement Handle
- Allen Bradley Guardmaster 442 g Series Replacement Indicator Lens Cover
- Allen Bradley 442 g Series Lock Module
- Allen Bradley Guardmaster 442 g Series Mounting Plate
- Allen Bradley Guardmaster 442 g Series Extended Shaft
- Allen Bradley Guardmaster 442 g Series Escape Release
