Allen Bradley Guardmaster 442 g Series Escape Release

Subtotal (1 unit)*

£117.24

(exc. VAT)

£140.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.24

*price indicative

RS Stock No.:
151-2413
Mfr. Part No.:
442G-MABE1
Brand:
Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley Guardmaster

Product Type

Safety Interlock Component

Accessory Type

Escape Release

Series

442 g

COO (Country of Origin):
DE

Allen Bradley Guardmaster Safety Interlock Component, Escape Release, 115mm Shaft Length - 442G-MABE1


Prevent personnel from getting trapped in guarded areas with this safety interlock component from Rockwell Automation's Allen Bradley Guardmaster range. It's an escape release designed for use with the 442G multi-functional access box, so it's suitable for larger guard doors and other applications with full-body access. With this unit fitted onto the inside of guarded areas, anyone locked inside can get out quickly and easily. Although its 115m-long shaft is made for 40mm and 45mm profiles, its length can be shortened to allow for installation on different-sized frames.

• Setscrew needs 2Nm tightening torque, meaning it's easy to install by hand

• Holds fast at a force of up to 2000N for reliably secure installation

• Mountable with plates, for use on various surfaces

Standards and Certifications


• IEC 60947-5-3

• EN/ISO 13849-1

• EN/ISO 14119

• UL 508

Escape Release, 442G-MAB, Standard Shaft

Can I use this unit on a 30mm-wide profile?


Yes. For this unit to be fitted on a 30mm-wide profile without mounting plates, the length of its actuation shaft should be 43mm. As the standard shaft is 115mm long, you just need to shorten it to the required length.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy