ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 722-111
- Mfr. Part No.:
- 1SCA103351R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£19,327.46
(exc. VAT)
£23,192.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19,327.46 |
*price indicative
- RS Stock No.:
- 722-111
- Mfr. Part No.:
- 1SCA103351R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Safety Interlock Switch | |
| Product Type | Safety Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Safety Interlock Switch | ||
Product Type Safety Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB Safety switch is expertly designed to provide robust circuit protection and safety in demanding environments. Ideal for both outdoor and indoor applications, this three-pole switch operates at a rated current of 1250A and a rated operational power of up to 710 kW. Constructed from durable, acid-proof stainless steel (AISI316L), this switch is resistant to harsh conditions, ensuring a long-lasting solution for electrical management. Its innovative features, including a gas pressure relief function and interlocked cover system, enhance user safety by preventing accidental access when the switch is active.
Stainless steel enclosure offers exceptional durability and corrosion resistance
IP65 rating ensures protection against dust and water ingress
Gas pressure relief function safeguards users in the event of an internal arc
Interlocked cover prevents access while the switch is in operation, enhancing safety
Configured with two normally open and one normally closed auxiliary contacts for added functionality
Designed for cable entry from the TOP or bottom, providing flexible installation options
Pollution degree 3 rating suitable for a variety of industrial environments
Conventional thermal current rating of 1250A ensures reliable operation under heavy loads
Compliant with IEC 60947-1, -3 standards, assuring quality and reliability