ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£654.41

(exc. VAT)

£785.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£654.41

*price indicative

RS Stock No.:
721-445
Mfr. Part No.:
1SCA022742R1240
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB EMC safety switch designed for reliable operation in industrial applications. This six-pole switch can handle voltages up to 415V AC23 and current ratings of 30A for enhanced performance. Built with a Durable steel sheet enclosure, it ensures IP65 protection against dust and water, making it suitable for outdoor environments. The device includes interlocked covers for safety, preventing accidental activation, while its innovative design allows easy thermographing by defeating the interlock. The versatile switch is compatible with various cable entries, further simplifying installation and maintenance, ensuring safety and efficiency in operations.

Designed for EMC safety with reliable interlocking functions

IP65 rated enclosure ensures protection against dust and water intrusion

Compact dimensions make it easy to integrate into various applications

Handles high electrical loads with a maximum operational power of 15 kW

Constructed from Durable steel sheet for long-lasting performance

Facilitates easy installation with multiple cable entry positions

Complies with stringent IEC standards to ensure safety and reliability

Includes Durable auxiliary contacts for enhanced functionality

Package includes comprehensive technical data for easy reference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy