ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-437
- Mfr. Part No.:
- 1SCA022739R3870
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£533.11
(exc. VAT)
£639.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £533.11 |
*price indicative
- RS Stock No.:
- 721-437
- Mfr. Part No.:
- 1SCA022739R3870
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB EMC safety switch is designed to provide reliable and robust control in industrial environments. Engineered to handle up to 16 amps at 415V, it ensures operational safety with its IP65-rated enclosure, granting protection against dust and water ingress. This safety switch features an interlocked cover that prevents access when the switch is in the 'on' position, enhancing safety during maintenance. Its Durable steel construction, coupled with a black selector handle, makes it suitable for outdoor use while standing against UV exposure.
IP65 rated for superior protection against dust and water
Steel sheet enclosure ensures durability and resistance to environmental factors
Interlocked cover prevents access when the switch is active, enhancing safety
Black selector handle offers ergonomic control for operation
Equipped with a hinge door and lock for added security
Compatible with a wide range of cable cross-sections from 0.75 to 10 mm²
Designed for seamless installation with cable entry options at the TOP and/or bottom
Accommodates various auxiliary contact configurations for flexible application needs
Environmentally robust for outdoor use, ensuring longevity in diverse conditions