ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-431
- Mfr. Part No.:
- 1SCA022734R6280
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£687.02
(exc. VAT)
£824.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £687.02 |
*price indicative
- RS Stock No.:
- 721-431
- Mfr. Part No.:
- 1SCA022734R6280
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- BG
The ABB EMC safety switch is a robust solution designed for secure control in industrial environments. Featuring a 3-pole configuration and rated for 63A at 415V AC, this safety switch ensures reliable operation with a 30kW power capacity. Its steel sheet enclosure, boasting an IP65 rating, offers exceptional resistance to both water exposure and UV light, making it suitable for outdoor use. The black pistol handle facilitates effortless operation, while the interlocked cover prevents accidental opening when the switch is live.
IP65 rated for superior protection against dust and water ingress
Pistol handle design enables straightforward manual operation
Compatibility with outdoor applications thanks to UV and water resistance
Interlocked cover mechanism enhances safety by preventing access during operation
Constructed with rigid alu-zinc coated steel for durability
Rated for a maximum of 63A and 30kW for high-performance use
Supports up to 70 mm² cable cross-section for versatile installation options
Built to comply with EMC regulations for minimal electromagnetic interference
Pollution Degree 3 rated, ensuring optimum performance in challenging environments