ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

£662.57

(exc. VAT)

£795.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£662.57

*price indicative

RS Stock No.:
721-430
Mfr. Part No.:
1SCA022734R6100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB EMC safety switch designed for reliable performance in demanding environments. Engineered to handle up to 45A at 415V AC, this three-pole switch provides safety and efficiency in controlling electrical circuits. Housed in a Durable steel sheet enclosure with an IP65 rating, it assures protection against dust and water, making it suitable for outdoor use. With features like a black selector handle and interlocked cover, the switch ensures safe operation by preventing access when in use. This versatile device combines functionality and safety, Ideal for various industrial applications.

IP65 rating ensures protection against dust and water ingress

Constructed from rigid alu-zinc coated steel for enhanced durability

Equipped with a black selector handle for easy operation

Interlocked cover prevents accidental access while the switch is on

Defeatable interlocking feature allows for thermographing

Can handle cable cross-sections from 1.5 to 35 mm² for versatile connectivity

Suitable for outdoor use, designed to withstand exposure to UV light and water immersion

Conventional thermal current rating of 80A ensures operational reliability

Meets IEC standards for safety and performance assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy