ABB 1SCA Series Safety Interlock Switch
- RS Stock No.:
- 721-341
- Mfr. Part No.:
- 1SCA150552R1001
- Brand:
- ABB
Image representative of range
Subtotal (1 unit)*
£451.57
(exc. VAT)
£541.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £451.57 |
*price indicative
- RS Stock No.:
- 721-341
- Mfr. Part No.:
- 1SCA150552R1001
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Switch | |
| Accessory Type | Safety Interlock Switch | |
| Series | 1SCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Switch | ||
Accessory Type Safety Interlock Switch | ||
Series 1SCA | ||
- COO (Country of Origin):
- FI
The ABB EMC safety switch is designed to ensure safety and reliability in electrical environments. This robust switch allows for seamless operation within a 6-pole, 415V AC configuration, handling currents up to 30A and power loads of 15kW. Housed in a Durable UV-protected glass reinforced polycarbonate enclosure, the switch is rated IP65, making it suitable for both indoor and outdoor applications. The interlocked cover features a padlockable handle, providing added security during maintenance or thermographing procedures.
IP65-rated enclosure protects against water ingress and UV exposure for enhanced durability
Integrated EMC protection simplifies installation and reduces the need for external components
Padlockable handle supports up to three padlocks for security during maintenance
Designed for a 5-wire system with dedicated NEUTRAL and PE terminals for easy connectivity
Mechanical durability rated for 20,000 operations, ensuring long-term reliability
Quick cable entry and outlet options simplify installation and maintenance procedures
The pistol handle design allows for easy operation and improved user experience
Conventional thermal current rating of 63A accommodates heavy-duty applications
Meets global standards, including IEC 60947-1, ensuring compliance for diverse applications